Part Details for 55PC0811-22-9CS2502 by TE Connectivity
Overview of 55PC0811-22-9CS2502 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55PC0811-22-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4227
|
Newark | 55Pc0811-22-9Cs2502 |Raychem Te Connectivity 55PC0811-22-9CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4780 | Buy Now |
DISTI #
55PC0811-22-9CS2502-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4624 | Buy Now |
DISTI #
803031-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 803031-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.4578 | Buy Now |
DISTI #
650-803031-000
|
Mouser Electronics | Hook-up Wire 55PC0811-22-9CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4510 / $0.4620 | Order Now |
DISTI #
RYC55PC0811-22-9CS2502
|
Heilind Electronics | 55PC0811-22-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0811-22-9CS2502 RoHS: Compliant | 0 |
|
$0.4118 / $0.8626 | Buy Now |
DISTI #
803031-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 803031-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.4578 | Buy Now |
DISTI #
RYC55PC0811-22-9CS2502
|
Interstate Connecting Components | 55PC0811-22-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000001124859
|
Sager | Hook-up Wire 55PC0811-22-9CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.4645 / $0.5807 | Buy Now |
|
Master Electronics | 55PC0811-22-9CS2502 RoHS: Compliant | 0 |
|
$0.4118 / $0.8626 | Buy Now |
Part Details for 55PC0811-22-9CS2502
55PC0811-22-9CS2502 CAD Models
55PC0811-22-9CS2502 Part Data Attributes:
|
55PC0811-22-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0811-22-9CS2502
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |