Part Details for 55PC0811-22-9CS2637 by TE Connectivity
Overview of 55PC0811-22-9CS2637 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0811-22-9CS2637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0811-22-9CS2637-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4754 | Buy Now |
DISTI #
650-391961-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG GP CL INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.4990 | Order Now |
|
Onlinecomponents.com | High Performance Cable 22AWG 1.25mm Tin Coated Copper White 600VAC RoHS: Compliant |
4780 In Stock |
|
$0.3146 / $0.6244 | Buy Now |
DISTI #
51675245
|
Verical | High Performance Cable 22AWG 1.25mm Tin Coated Copper White 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1804 | Americas - 4750 |
|
$0.6122 / $0.8672 | Buy Now |
DISTI #
RYC55PC0811-22-9CS2637
|
Interstate Connecting Components | 55PC0811-22-9CS2637 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 22AWG 1.25mm Tin Coated Copper White 600VAC RoHS: Compliant |
4780 In Stock |
|
$0.3146 / $0.6244 | Buy Now |