There are no models available for this part yet.
Overview of 55PC0814-22-9CS2695 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0814-22-9CS2695 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0814-22-9CS2695-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5841 | Buy Now | |
DISTI #
650-628021-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG CL GP INSL PRICE PER FT RoHS: Compliant | 0 |
|
$0.6510 | Order Now | |
DISTI #
RYC55PC0814-22-9CS2695
|
Heilind Electronics | 55PC0814-22-9CS2695 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5520 / $1.5130 | Buy Now | ||
DISTI #
RYC55PC0814-22-9CS2695
|
Interstate Connecting Components | 55PC0814-22-9CS2695 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5520 / $1.5130 | Buy Now |
CAD Models for 55PC0814-22-9CS2695 by TE Connectivity
Part Data Attributes for 55PC0814-22-9CS2695 by TE Connectivity
55PC0814-22-9CS2695
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
55PC0814-22-9CS2695TE ConnectivityVS
-