There are no models available for this part yet.
Overview of 55PC0821-10-2/6CS2502 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0821-10-2/6CS2502 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0821-10-2/6CS2502-ND
|
DigiKey | CABLE 2COND 10AWG Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3947 | Buy Now | |
DISTI #
650-E08251-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0821-10-26CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$7.5300 | Order Now | |
DISTI #
RYC55PC0821-10-2/6CS2502
|
Heilind Electronics | 55PC0821-10-2/6CS2502 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $18.8600 | Buy Now | ||
DISTI #
RYC55PC0821-10-2/6CS2502
|
Interstate Connecting Components | 55PC0821-10-2/6CS2502 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.8900 / $18.8600 | Buy Now |