Part Details for 55PC0821-16-2/6CS2970 by TE Connectivity
Overview of 55PC0821-16-2/6CS2970 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0821-16-2/6CS2970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0821-16-2/6CS2970-ND
|
DigiKey | CABLE 2COND 16AWG Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0017 | Buy Now |
DISTI #
RYC55PC0821-16-2/6CS2970
|
Heilind Electronics | 55PC0821-16-2/6CS2970 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |
DISTI #
RYC55PC0821-16-2/6CS2970
|
Interstate Connecting Components | 55PC0821-16-2/6CS2970 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |
Part Details for 55PC0821-16-2/6CS2970
55PC0821-16-2/6CS2970 CAD Models
55PC0821-16-2/6CS2970 Part Data Attributes
|
55PC0821-16-2/6CS2970
TE Connectivity
Buy Now
|
Compare Parts:
55PC0821-16-2/6CS2970
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |