Part Details for 55PC0821-18-2/6CS2502 by TE Connectivity
Overview of 55PC0821-18-2/6CS2502 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0821-18-2/6CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4268
|
Newark | 55Pc0821-18-2/6Cs2502 |Raychem Te Connectivity 55PC0821-18-2/6CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6800 | Buy Now |
DISTI #
55PC0821-18-2/6CS2502-ND
|
DigiKey | CABLE 2COND 18AWG - M Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7617 | Buy Now |
DISTI #
335499-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 335499-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6525 / $1.8099 | Buy Now |
DISTI #
650-335499-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0821-18-26CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.7800 / $1.9200 | Order Now |
|
Onlinecomponents.com | Twisted Pair Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 18AWG 3.53mm 600VAC RoHS: Compliant |
370 In Stock |
|
$1.6800 / $4.9400 | Buy Now |
DISTI #
RYC55PC0821-18-2/6CS2502
|
Interstate Connecting Components | 55PC0821-18-2/6CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000001124903
|
Sager | Multi-Conductor Cables 55PC0821-18-26CS2502 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Twisted Pair Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 18AWG 3.53mm 600VAC RoHS: Compliant |
370 In Stock |
|
$1.6800 / $4.9400 | Buy Now |