There are no models available for this part yet.
Overview of 55PC0821-20-2/6CS2970 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0821-20-2/6CS2970 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0821-20-2/6CS2970-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8521 | Buy Now | |
DISTI #
647612-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 647612-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7021 / $0.7927 | Buy Now | |
DISTI #
650-647612-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0821-20-26CS2970 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7430 / $0.8570 | Order Now | |
DISTI #
RYC55PC0821-20-2/6CS2970
|
Heilind Electronics | 55PC0821-20-2/6CS2970 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7030 / $1.4720 | Buy Now | ||
DISTI #
RYC55PC0821-20-2/6CS2970
|
Interstate Connecting Components | 55PC0821-20-2/6CS2970 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7030 / $1.4720 | Buy Now |