Part Details for 55PC0841-20-3/5/6/9CS2863 by TE Connectivity
Overview of 55PC0841-20-3/5/6/9CS2863 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0841-20-3/5/6/9CS2863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC0841-20-3/5/6/9CS2863-ND
|
DigiKey | CABLE 4COND 20AWG Min Qty: 45 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
1400 In Stock |
|
$1.5000 / $1.5800 | Buy Now |
DISTI #
55PC0841-20-3/5/6/9CS2863-ND
|
DigiKey | CABLE 4COND 20AWG Min Qty: 45 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4064 | Buy Now |
DISTI #
650-D55164-00
|
Mouser Electronics | Multi-Conductor Cables 55PC0841203569CS2863 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.4200 / $1.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1400 Partner Stock |
|
$1.3800 / $1.6900 | Buy Now |