Part Details for 55PC1111-20-9-9CS2606 by TE Connectivity
Overview of 55PC1111-20-9-9CS2606 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1111-20-9-9CS2606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1111-20-9-9CS2606-ND
|
DigiKey | CBL 1COND STRND 20AWG 600V WHITE Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8933 | Buy Now |
DISTI #
650-550979-000
|
Mouser Electronics | Hook-up Wire 55PC111120-9-9CS2606 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.8930 / $1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
27740 Partner Stock |
|
$0.9620 / $1.6800 | Buy Now |
DISTI #
RYC55PC1111-20-9-9CS2606
|
Interstate Connecting Components | 55PC1111-20-9-9CS2606 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
27740 Partner Stock |
|
$0.9620 / $1.6800 | Buy Now |