Part Details for 55PC1111-22-9-95 by TE Connectivity
Overview of 55PC1111-22-9-95 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1111-22-9-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4306
|
Newark | 55Pc1111-22-9-95 |Raychem Te Connectivity 55PC1111-22-9-95 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0600 / $1.1700 | Buy Now |
DISTI #
55PC1111-22-9-95-ND
|
DigiKey | CBL 1COND STRND 22AWG WHT/GREEN Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1321 | Buy Now |
DISTI #
590469-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tinned Copper White/Green 600V - Cable Rools/Shrink Tubing (Alt: 590469-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-590469-000
|
Mouser Electronics | Hook-up Wire 55PC1111-22-9-95 PRICE PER FOOT | 0 |
|
$1.1300 | Order Now |
DISTI #
RYC55PC1111-22-9-95
|
Heilind Electronics | 55PC1111-22-9-95 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1111-22-9-95 RoHS: Compliant | 0 |
|
$0.9340 / $1.9560 | Buy Now |
DISTI #
RYC55PC1111-22-9-95
|
Interstate Connecting Components | 55PC1111-22-9-95 | 0 |
|
Buy Now | |
DISTI #
000000000001124973
|
Sager | Hook-up Wire 55PC1111-22-9-95 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.0500 / $1.3100 | Buy Now |
|
Master Electronics | 55PC1111-22-9-95 RoHS: Compliant | 0 |
|
$0.9340 / $1.9560 | Buy Now |
Part Details for 55PC1111-22-9-95
55PC1111-22-9-95 CAD Models
55PC1111-22-9-95 Part Data Attributes
|
55PC1111-22-9-95
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1111-22-9-95
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |