Part Details for 55PC1112-22-9-9 by TE Connectivity
Overview of 55PC1112-22-9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 55PC1112-22-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4314
|
Newark | 55Pc1112-22-9-9 |Raychem Te Connectivity 55PC1112-22-9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9500 / $2.1200 | Buy Now |
DISTI #
55PC1112-22-9-9-ND
|
DigiKey | CBL 1COND STRND 22AWG 600V WHITE Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9777 | Buy Now |
DISTI #
650-235999-000
|
Mouser Electronics | Hook-up Wire 55PC1112-22-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Onlinecomponents.com | 55PC1112-22-9-9 RoHS: Compliant | 0 |
|
$1.7700 / $4.8600 | Buy Now |
DISTI #
000000000001124983
|
Sager | Hook-up Wire 55PC1112-22-9-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1112-22-9-9 RoHS: Compliant | 0 |
|
$1.7700 / $4.8600 | Buy Now |
Part Details for 55PC1112-22-9-9
55PC1112-22-9-9 CAD Models
55PC1112-22-9-9 Part Data Attributes:
|
55PC1112-22-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1112-22-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |