Part Details for 55PC1113-18-9-9 by TE Connectivity
Overview of 55PC1113-18-9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1113-18-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1113-18-9-9-ND
|
DigiKey | CBL 1COND STRND 18AWG 600V WHITE Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4212 | Buy Now |
DISTI #
650-869575-000
|
Mouser Electronics | Hook-up Wire 55PC1113-18-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $5.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1700 / $5.9500 | Buy Now |