Part Details for 55PC1113-20-9-9 by TE Connectivity
Overview of 55PC1113-20-9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1113-20-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4316
|
Newark | 55Pc1113-20-9-9 |Raychem Te Connectivity 55PC1113-20-9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0400 / $1.1300 | Buy Now |
DISTI #
55PC1113-20-9-9-ND
|
DigiKey | CBL 1COND STRND 20AWG 600V WHITE Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1414 | Buy Now |
DISTI #
RYC55PC1113-20-9-9
|
Interstate Connecting Components | 55PC1113-20-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124985
|
Sager | Multi-Conductor Cables 20AWG 1C SHL 600V PRICE PER FT | 0 |
|
Buy Now |
Part Details for 55PC1113-20-9-9
55PC1113-20-9-9 CAD Models
55PC1113-20-9-9 Part Data Attributes
|
55PC1113-20-9-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1113-20-9-9
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |