Part Details for 55PC1114-24-9-9 by TE Connectivity
Overview of 55PC1114-24-9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55PC1114-24-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4321
|
Newark | 55Pc1114-24-9-9 |Raychem Te Connectivity 55PC1114-24-9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
55PC1114-24-9-9-ND
|
DigiKey | CBL 1COND STRND 24AWG 600V WHITE Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5074 | Buy Now |
DISTI #
599527-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 599527-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2421 / $1.4023 | Buy Now |
DISTI #
650-55PC1114-24-9-9
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1C SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.3500 / $1.4200 | Order Now |
DISTI #
RYC55PC1114-24-9-9
|
Heilind Electronics | 55PC1114-24-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 24AWG Silver Plated Copper Alloy White 600V RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
599527-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 599527-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2421 / $1.4023 | Buy Now |
DISTI #
599527-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 599527-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2421 / $1.4023 | Buy Now |
DISTI #
RYC55PC1114-24-9-9
|
Interstate Connecting Components | 55PC1114-24-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124991
|
Sager | Multi-Conductor Cables 24AWG 1C SHL 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.4100 / $1.7500 | Buy Now |
Part Details for 55PC1114-24-9-9
55PC1114-24-9-9 CAD Models
55PC1114-24-9-9 Part Data Attributes
|
55PC1114-24-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1114-24-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |