Part Details for 55PC1121-22-6/9-3 by TE Connectivity
Overview of 55PC1121-22-6/9-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC1121-22-6/9-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1121-22-6/9-3-ND
|
DigiKey | CABLE 2COND 22AWG ORANGE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7077 | Buy Now |
DISTI #
RYC55PC1121-22-6/9-3
|
Heilind Electronics | 55PC1121-22-6/9-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1121-22-6/9-3 RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
RYC55PC1121-22-6/9-3
|
Interstate Connecting Components | 55PC1121-22-6/9-3 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1121-22-6/9-3 RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
Part Details for 55PC1121-22-6/9-3
55PC1121-22-6/9-3 CAD Models
55PC1121-22-6/9-3 Part Data Attributes
|
55PC1121-22-6/9-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1121-22-6/9-3
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.9 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |