Part Details for 55PC1121-24-6/9-9 by TE Connectivity
Overview of 55PC1121-24-6/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-24-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4353
|
Newark | 55Pc1121-24-6/9-9 |Raychem Te Connectivity 55PC1121-24-6/9-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2700 | Buy Now |
DISTI #
55PC1121-24-6/9-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2486 | Buy Now |
DISTI #
468187-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 468187-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55PC1121-24-69-9
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHLD 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.2400 / $1.5900 | Order Now |
|
Onlinecomponents.com | 55PC1121-24-6/9-9 RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now |
DISTI #
RYC55PC1121-24-6/9-9
|
Interstate Connecting Components | 55PC1121-24-6/9-9 468187-000 / 1-1193509-4 | 0 |
|
$1.3669 / $1.3873 | Buy Now |
DISTI #
000000000002273753
|
Sager | Multi-Conductor Cables 24AWG 2C SHLD 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.3000 / $1.6300 | Buy Now |
|
Master Electronics | 55PC1121-24-6/9-9 RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now |