Part Details for 55PC1122-20-2/6-9 by TE Connectivity
Overview of 55PC1122-20-2/6-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 55PC1122-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4362
|
Newark | 55Pc1122-20-2/6-9 |Raychem Te Connectivity 55PC1122-20-2/6-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0700 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 55PC1122-20-2/6-9 RoHS: Compliant | 0 |
|
$2.0000 / $5.4900 | Buy Now |
DISTI #
000000000001125043
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1122-20-2/6-9 RoHS: Compliant | 0 |
|
$2.0000 / $5.4900 | Buy Now |
Part Details for 55PC1122-20-2/6-9
55PC1122-20-2/6-9 CAD Models
55PC1122-20-2/6-9 Part Data Attributes
|
55PC1122-20-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1122-20-2/6-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |