Part Details for 55PC1124-22-9/96-9 by TE Connectivity
Overview of 55PC1124-22-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55PC1124-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4378
|
Newark | 55Pc1124-22-9/96-9 |Raychem Te Connectivity 55PC1124-22-9/96-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3600 / $2.5100 | Buy Now |
DISTI #
484-55PC1124-22-9/96-9-ND
|
DigiKey | 55PC1124-22-9/96-9 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,195.6249 | Buy Now |
DISTI #
757325-000
|
Avnet Americas | Cable 2Conductor 22AWG Tin Plated Copper 600V White - Bulk (Alt: 757325-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2809 / $2.5752 | Buy Now |
DISTI #
RYC55PC1124-22-9/96-9
|
Heilind Electronics | 55PC1124-22-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1124-22-9/96-9 RoHS: Compliant | 0 |
|
$2.2800 / $6.2500 | Buy Now |
DISTI #
RYC55PC1124-22-9/96-9
|
Interstate Connecting Components | 55PC1124-22-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125060
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1124-22-9/96-9 RoHS: Compliant | 0 |
|
$2.2800 / $6.2500 | Buy Now |
Part Details for 55PC1124-22-9/96-9
55PC1124-22-9/96-9 CAD Models
55PC1124-22-9/96-9 Part Data Attributes
|
55PC1124-22-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1124-22-9/96-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |