Part Details for 55PC1124-24-2/6-9CS2502 by TE Connectivity
Overview of 55PC1124-24-2/6-9CS2502 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1124-24-2/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4381
|
Newark | 55Pc1124-24-2/6-9Cs2502 |Raychem Te Connectivity 55PC1124-24-2/6-9CS2502 RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7900 | Buy Now |
DISTI #
55PC1124-24-2/6-9CS2502-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 6500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8720 | Buy Now |
DISTI #
650-340037-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT RoHS: Not Compliant | 0 |
|
$1.8200 | Order Now |
|
Onlinecomponents.com | 55PC1124-24-2/6-9CS2502 | 0 |
|
$1.7800 / $5.0200 | Buy Now |
DISTI #
000000000001125062
|
Sager | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.9500 / $2.4400 | Buy Now |
|
Master Electronics | 55PC1124-24-2/6-9CS2502 | 0 |
|
$1.7800 / $5.0200 | Buy Now |
Part Details for 55PC1124-24-2/6-9CS2502
55PC1124-24-2/6-9CS2502 CAD Models
55PC1124-24-2/6-9CS2502 Part Data Attributes
|
55PC1124-24-2/6-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC1124-24-2/6-9CS2502
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |