Part Details for 55PC1124-24-6/9-9 by TE Connectivity
Overview of 55PC1124-24-6/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1124-24-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4382
|
Newark | 55Pc1124-24-6/9-9 |Raychem Te Connectivity 55PC1124-24-6/9-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6500 | Buy Now |
DISTI #
55PC1124-24-6/9-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6278 | Buy Now |
DISTI #
269079-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 269079-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC1124-24-6/9-9 RoHS: Compliant | 0 |
|
$1.5500 / $4.3600 | Buy Now |
DISTI #
RYC55PC1124-24-6/9-9
|
Interstate Connecting Components | 55PC1124-24-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125063
|
Sager | Multi-Conductor Cables 55PC1124-24-6/9-9 Min Qty: 1 | 0 |
|
$1.7000 / $2.1200 | Buy Now |
|
Master Electronics | 55PC1124-24-6/9-9 RoHS: Compliant | 0 |
|
$1.5500 / $4.3600 | Buy Now |