Part Details for 55PC1126-20-0/9-9 by TE Connectivity
Overview of 55PC1126-20-0/9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1126-20-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-CJ7170-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1126-20-0/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
RYC55PC1126-20-0/9-9
|
Heilind Electronics | 55PC1126-20-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55PC1126-20-0/9-9
|
Interstate Connecting Components | 55PC1126-20-0/9-9 | 0 |
|
Buy Now |
Part Details for 55PC1126-20-0/9-9
55PC1126-20-0/9-9 CAD Models
55PC1126-20-0/9-9 Part Data Attributes:
|
55PC1126-20-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1126-20-0/9-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |