Part Details for 55PC1131-12-2/4/6-9 by TE Connectivity
Overview of 55PC1131-12-2/4/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 55PC1131-12-2/4/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8090
|
Newark | 55Pc1131-12-2/4/6-9 |Raychem Te Connectivity 55PC1131-12-2/4/6-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 | Buy Now |
DISTI #
650-55PC1131-12-2469
|
Mouser Electronics | Hook-up Wire 12AWG 3C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$9.5200 | Order Now |
DISTI #
RYC55PC1131-12-2/4/6-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.9465 | Buy Now | |
|
Onlinecomponents.com | 55PC1131-12-2/4/6-9 RoHS: Compliant |
65 Partner Stock |
|
$8.2500 / $10.9200 | Buy Now |
DISTI #
RYC55PC1131-12-2/4/6-9
|
Interstate Connecting Components | 0 |
|
$8.9465 | Buy Now | |
|
Master Electronics | 55PC1131-12-2/4/6-9 RoHS: Compliant |
65 Partner Stock |
|
$8.2500 / $10.9200 | Buy Now |
Part Details for 55PC1131-12-2/4/6-9
55PC1131-12-2/4/6-9 CAD Models
55PC1131-12-2/4/6-9 Part Data Attributes
|
55PC1131-12-2/4/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1131-12-2/4/6-9
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |