Part Details for 55PC1131-12-3/6/9-9 by TE Connectivity
Overview of 55PC1131-12-3/6/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 55PC1131-12-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2605
|
Newark | 55Pc1131-12-3/6/9-9 |Raychem Te Connectivity 55PC1131-12-3/6/9-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$5.9600 / $10.6600 | Buy Now |
DISTI #
2266-55PC1131-12-3/6/9-9-ND
|
DigiKey | 55PC1131-12-3/6/9-9 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$20.2500 | Buy Now |
DISTI #
484-55PC1131-12-3/6/9-9-ND
|
DigiKey | 55PC1131-12-3/6/9-9 Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,261.6253 | Buy Now |
|
Onlinecomponents.com | 55PC1131-12-3/6/9-9 RoHS: Compliant |
7 Partner Stock |
|
$8.2200 / $13.8900 | Buy Now |
DISTI #
RYC55PC1131-12-3/6/9-9
|
Interstate Connecting Components | 55PC1131-12-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC1131-12-3/6/9-9
|
PEI Genesis | Wire And Cable, 12AWG, 600V, | 7 |
|
Buy Now | |
DISTI #
000000000001125073
|
Sager | Multi-Conductor Cables 55PC1131-12-3/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1131-12-3/6/9-9 RoHS: Compliant |
7 Partner Stock |
|
$8.2200 / $13.8900 | Buy Now |
Part Details for 55PC1131-12-3/6/9-9
55PC1131-12-3/6/9-9 CAD Models
55PC1131-12-3/6/9-9 Part Data Attributes:
|
55PC1131-12-3/6/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1131-12-3/6/9-9
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |