Part Details for 55PC1131-22-2/4/6-9CS2502 by TE Connectivity
Overview of 55PC1131-22-2/4/6-9CS2502 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1131-22-2/4/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4401
|
Newark | 55Pc1131-22-2/4/6-9Cs2502 |Raychem Te Connectivity 55PC1131-22-2/4/6-9CS2502 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5200 | Buy Now |
DISTI #
10AK2606
|
Newark | 55Pc1131-22-2/4/6-9Cs2502 |Raychem Te Connectivity 55PC1131-22-2/4/6-9CS2502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.7900 | Buy Now |
DISTI #
2266-55PC1131-22-2/4/6-9CS2502-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 53 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
563 In Stock |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
55PC1131-22-2/4/6-9CS2502-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 53 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5013 | Buy Now |
DISTI #
650-161381-00
|
Mouser Electronics | Multi-Conductor Cables 55PC1131222469CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.5200 / $1.6300 | Order Now |
|
Onlinecomponents.com | 55PC1131-22-2/4/6-9CS2502 RoHS: Compliant |
63 Partner Stock |
|
$1.5900 / $2.7200 | Buy Now |
DISTI #
TE Connectivity 55PC1131-22-2/4/6-9CS2502
|
PEI Genesis | Wire And Cable, 22AWG, 600V, | 616 |
|
Buy Now | |
DISTI #
000000000001125090
|
Sager | Multi-Conductor Cables 55PC1131222469CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.5600 / $1.9500 | Buy Now |
|
Master Electronics | 55PC1131-22-2/4/6-9CS2502 RoHS: Compliant |
63 Partner Stock |
|
$1.5900 / $2.7200 | Buy Now |
Part Details for 55PC1131-22-2/4/6-9CS2502
55PC1131-22-2/4/6-9CS2502 CAD Models
55PC1131-22-2/4/6-9CS2502 Part Data Attributes:
|
55PC1131-22-2/4/6-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC1131-22-2/4/6-9CS2502
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |