Part Details for 55PC1132-20-MST3-9CS3296 by TE Connectivity
Overview of 55PC1132-20-MST3-9CS3296 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1132-20-MST3-9CS3296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-CS8859-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$6.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $16.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $16.4500 | Buy Now |
Part Details for 55PC1132-20-MST3-9CS3296
55PC1132-20-MST3-9CS3296 CAD Models
55PC1132-20-MST3-9CS3296 Part Data Attributes
|
55PC1132-20-MST3-9CS3296
TE Connectivity
Buy Now
|
Compare Parts:
55PC1132-20-MST3-9CS3296
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |