Part Details for 55PC1134-26-3/6/9-9 by TE Connectivity
Overview of 55PC1134-26-3/6/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1134-26-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1134-26-3/6/9-9-ND
|
DigiKey | CABLE 3COND 26AWG WHITE M Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4557 | Buy Now |
DISTI #
CU3472-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CU3472-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CU3472-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1134-26-3/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
RYC55PC1134-26-3/6/9-9
|
Heilind Electronics | 55PC1134-26-3/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable Multi RoHS: Compliant |
29 Partner Stock |
|
$3.6700 / $6.4200 | Buy Now |
DISTI #
RYC55PC1134-26-3/6/9-9
|
Interstate Connecting Components | 55PC1134-26-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC1134-26-3/6/9-9
|
PEI Genesis | Multi-Conductor Cable | 29 |
|
Buy Now | |
DISTI #
000000000003584152
|
Sager | Multi-Conductor Cables 55PC1134-26-3/6/9-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable Multi RoHS: Compliant |
29 Partner Stock |
|
$3.6700 / $6.4200 | Buy Now |