Part Details for 55PC1221-16-2/6-9 by TE Connectivity
Overview of 55PC1221-16-2/6-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1221-16-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1221-16-2/6-9-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6377 | Buy Now |
DISTI #
693491-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 693491-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC1221-16-2/6-9 RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
000000000001125218
|
Sager | TE Connectivity 55PC1221-16-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1221-16-2/6-9 RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |