Part Details for 55PC1221-18-2/6-4CS2502 by TE Connectivity
Overview of 55PC1221-18-2/6-4CS2502 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1221-18-2/6-4CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC1221-18-2/6-4CS2502-ND
|
DigiKey | 55PC1221-18-2/6-4CS2502 Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,415.1585 | Buy Now |
DISTI #
496467-000
|
Avnet Americas | Cable 18AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Yellow - Bulk (Alt: 496467-000) Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5090 / $2.8327 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5100 / $5.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$2.5100 / $5.2600 | Buy Now |
Part Details for 55PC1221-18-2/6-4CS2502
55PC1221-18-2/6-4CS2502 CAD Models
55PC1221-18-2/6-4CS2502 Part Data Attributes:
|
55PC1221-18-2/6-4CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1221-18-2/6-4CS2502
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |