Part Details for 55PC1221-18-4/5-9 by TE Connectivity
Overview of 55PC1221-18-4/5-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 55PC1221-18-4/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1221-18-4/5-9-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
031766-000
|
Avnet Americas | High Performance Cable 2Conductors 18AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 031766-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 55PC1221-18-4/5-9
55PC1221-18-4/5-9 CAD Models
55PC1221-18-4/5-9 Part Data Attributes:
|
55PC1221-18-4/5-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1221-18-4/5-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |