Part Details for 55PC1221-18-6/9-9 by TE Connectivity
Overview of 55PC1221-18-6/9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC1221-18-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1221-18-6/9-9-ND
|
DigiKey | CABLE 2COND 18AWG WHITE SHLD Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
525541-000
|
Avnet Americas | High Performance Cable 2Conductors 18AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 525541-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001125228
|
Sager | Multi-Conductor Cables 55PC1221-18-6/9-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55PC1221-18-6/9-9
55PC1221-18-6/9-9 CAD Models
55PC1221-18-6/9-9 Part Data Attributes:
|
55PC1221-18-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1221-18-6/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |