Part Details for 55PC1221-22-2/6-9 by TE Connectivity
Overview of 55PC1221-22-2/6-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1221-22-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1221-22-2/6-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4674 | Buy Now |
DISTI #
760831-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 760831-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC1221-22-2/6-9 RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
DISTI #
760831-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 760831-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001125240
|
Sager | Multi-Conductor Cables 55PC1221-22-2/6-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1221-22-2/6-9 RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
Part Details for 55PC1221-22-2/6-9
55PC1221-22-2/6-9 CAD Models
55PC1221-22-2/6-9 Part Data Attributes:
|
55PC1221-22-2/6-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1221-22-2/6-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |