Part Details for 55PC1221-26-9/96-9 by TE Connectivity
Overview of 55PC1221-26-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1221-26-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1221-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6023 | Buy Now |
DISTI #
D12382-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D12382-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-D12382-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1221-26-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
RYC55PC1221-26-9/96-9
|
Heilind Electronics | 55PC1221-26-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1221-26-9/96-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
RYC55PC1221-26-9/96-9
|
Interstate Connecting Components | 55PC1221-26-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000003584153
|
Sager | Multi-Conductor Cables 55PC1221-26-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1221-26-9/96-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |