Part Details for 55PC1222-12-0/9-9 by TE Connectivity
Overview of 55PC1222-12-0/9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1222-12-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1222-12-0/9-9-ND
|
DigiKey | CABLE 2COND 12AWG WHITE M Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3490 | Buy Now |
DISTI #
CU1419-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CU1419-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CU1419-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1222-12-0/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$12.7900 | Order Now |
DISTI #
RYC55PC1222-12-0/9-9
|
Heilind Electronics | 55PC1222-12-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $33.8600 | Buy Now |
DISTI #
RYC55PC1222-12-0/9-9
|
Interstate Connecting Components | 55PC1222-12-0/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0400 / $33.8600 | Buy Now |
Part Details for 55PC1222-12-0/9-9
55PC1222-12-0/9-9 CAD Models
55PC1222-12-0/9-9 Part Data Attributes
|
55PC1222-12-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1222-12-0/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |