Part Details for 55PC122B-26-2/6-9-F871 by TE Connectivity
Overview of 55PC122B-26-2/6-9-F871 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55PC122B-26-2/6-9-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC122B-26-2/6-9-F871-ND
|
DigiKey | 55PC122B-26-2/6-9-F871 Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8909 | Buy Now |
DISTI #
EG3988-000
|
Avnet Americas | 55PC122B-26-2/6-9-F871 - Bulk (Alt: EG3988-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4791 / $6.1860 | Buy Now |
DISTI #
650-EG3988-000
|
Mouser Electronics | Multi-Conductor Cables 55PC122B26269F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Onlinecomponents.com | 55PC122B-26-2/6-9-F871 RoHS: Compliant | 0 |
|
$5.6600 / $15.9100 | Buy Now |
|
Master Electronics | 55PC122B-26-2/6-9-F871 RoHS: Compliant | 0 |
|
$5.6600 / $15.9100 | Buy Now |
Part Details for 55PC122B-26-2/6-9-F871
55PC122B-26-2/6-9-F871 CAD Models
55PC122B-26-2/6-9-F871 Part Data Attributes
|
55PC122B-26-2/6-9-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC122B-26-2/6-9-F871
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |