Part Details for 55PC1231-10-2/4/6-9CS2502 by TE Connectivity
Overview of 55PC1231-10-2/4/6-9CS2502 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1231-10-2/4/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4499
|
Newark | 55Pc1231-10-2/4/6-9Cs2502 |Raychem Te Connectivity 55PC1231-10-2/4/6-9CS2502 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$19.1800 | Buy Now |
DISTI #
484-55PC1231-10-2/4/6-9CS2502-ND
|
DigiKey | 55PC1231-10-2/4/6-9CS2502 Min Qty: 500 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18,309.1022 | Buy Now |
DISTI #
758623-000
|
Avnet Americas | Cable 10AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 758623-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0999 / $21.7813 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6400 / $55.2200 | Buy Now |
DISTI #
758623-000
|
Avnet Americas | Cable 10AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 758623-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0999 / $21.7813 | Buy Now |
DISTI #
758623-000
|
Avnet Americas | Cable 10AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 758623-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0999 / $21.7813 | Buy Now |
DISTI #
000000000001125265
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6400 / $55.2200 | Buy Now |
Part Details for 55PC1231-10-2/4/6-9CS2502
55PC1231-10-2/4/6-9CS2502 CAD Models
55PC1231-10-2/4/6-9CS2502 Part Data Attributes
|
55PC1231-10-2/4/6-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1231-10-2/4/6-9CS2502
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |