Part Details for 55PC1231-20-2/4/6-9CS2502 by TE Connectivity
Overview of 55PC1231-20-2/4/6-9CS2502 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1231-20-2/4/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4506
|
Newark | 55Pc1231-20-2/4/6-9Cs2502 |Raychem Te Connectivity 55PC1231-20-2/4/6-9CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0700 | Buy Now |
DISTI #
650-447961-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Onlinecomponents.com | 55PC1231-20-2/4/6-9CS2502 RoHS: Compliant |
7647 Partner Stock |
|
$0 | Buy Now |
DISTI #
000000000001125282
|
Sager | Multi-Conductor Cables 20AWG 3C SHL JCKT 600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.2600 / $2.8200 | Buy Now |
Part Details for 55PC1231-20-2/4/6-9CS2502
55PC1231-20-2/4/6-9CS2502 CAD Models
55PC1231-20-2/4/6-9CS2502 Part Data Attributes
|
55PC1231-20-2/4/6-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC1231-20-2/4/6-9CS2502
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |