Part Details for 55PC1231-20-9/93/96-9 by TE Connectivity
Overview of 55PC1231-20-9/93/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1231-20-9/93/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4508
|
Newark | 55Pc1231-20-9/93/96-9 |Raychem Te Connectivity 55PC1231-20-9/93/96-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1600 | Buy Now |
DISTI #
55PC1231-20-9/93/96-9-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2086 | Buy Now |
DISTI #
554069-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 554069-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-554069-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1231-20-99396-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Onlinecomponents.com | 55PC1231-20-9/93/96-9 RoHS: Compliant | 0 |
|
$2.1500 / $6.0600 | Buy Now |
DISTI #
554069-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 554069-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
554069-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 554069-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1231-20-9/93/96-9
|
Interstate Connecting Components | 55PC1231-20-9/93/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125287
|
Sager | Multi-Conductor Cables 55PC1231-20-99396-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.3500 / $2.9400 | Buy Now |
|
Master Electronics | 55PC1231-20-9/93/96-9 RoHS: Compliant | 0 |
|
$2.1500 / $6.0600 | Buy Now |