Part Details for 55PC1231-22-0/4/9-9 by TE Connectivity
Overview of 55PC1231-22-0/4/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1231-22-0/4/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1231-22-0/4/9-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2964 | Buy Now |
DISTI #
650-CX0684-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1231-22-0/4/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
RYC55PC1231-22-0/4/9-9
|
Heilind Electronics | 55PC1231-22-0/4/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1231-22-0/4/9-9 RoHS: Compliant | 0 |
|
$2.0600 / $5.6400 | Buy Now |
DISTI #
RYC55PC1231-22-0/4/9-9
|
Interstate Connecting Components | 55PC1231-22-0/4/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1231-22-0/4/9-9 RoHS: Compliant | 0 |
|
$2.0600 / $5.6400 | Buy Now |
Part Details for 55PC1231-22-0/4/9-9
55PC1231-22-0/4/9-9 CAD Models
55PC1231-22-0/4/9-9 Part Data Attributes
|
55PC1231-22-0/4/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1231-22-0/4/9-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |