Part Details for 55PC1233-20-2/4/6-9 by TE Connectivity
Overview of 55PC1233-20-2/4/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for 55PC1233-20-2/4/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1233-20-2/4/6-9-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0350 | Buy Now |
DISTI #
650-CZ7228-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1233-20-2/4/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
RYC55PC1233-20-2/4/6-9
|
Heilind Electronics | 55PC1233-20-2/4/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1233-20-2/4/6-9 RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |
DISTI #
RYC55PC1233-20-2/4/6-9
|
Interstate Connecting Components | 55PC1233-20-2/4/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1233-20-2/4/6-9 RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |
Part Details for 55PC1233-20-2/4/6-9
55PC1233-20-2/4/6-9 CAD Models
55PC1233-20-2/4/6-9 Part Data Attributes
|
55PC1233-20-2/4/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1233-20-2/4/6-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |