Part Details for 55PC1236-24-9/93/96-9 by TE Connectivity
Overview of 55PC1236-24-9/93/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 55PC1236-24-9/93/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1236-24-9/93/96-9-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E94064-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Nickel Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: E94064-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E94064-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Nickel Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: E94064-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E94064-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Nickel Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: E94064-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002273773
|
Sager | Multi-Conductor Cables 55PC1236-24-99396-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55PC1236-24-9/93/96-9
55PC1236-24-9/93/96-9 CAD Models
55PC1236-24-9/93/96-9 Part Data Attributes
|
55PC1236-24-9/93/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1236-24-9/93/96-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |