Part Details for 55PC1241-20-9/93/95/96-9 by TE Connectivity
Overview of 55PC1241-20-9/93/95/96-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1241-20-9/93/95/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4521
|
Newark | 55Pc1241-20-9/93/95/96-9 |Raychem Te Connectivity 55PC1241-20-9/93/95/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.4600 / $3.6700 | Buy Now |
DISTI #
55PC1241-20-9/93/95/96-9-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5968 | Buy Now |
DISTI #
218757-000
|
Avnet Americas | High Performance Cable 4Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 218757-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-218757-000
|
Mouser Electronics | Multi-Conductor Cables 55PC12412099395969 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Onlinecomponents.com | High Performance Cable 4Conductors 20AWG 600V White RoHS: Compliant | 0 |
|
$3.4500 / $9.7100 | Buy Now |
DISTI #
000000000001125313
|
Sager | Multi-Conductor Cables 55PC12412099395969 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.7800 / $4.7300 | Buy Now |
|
Master Electronics | High Performance Cable 4Conductors 20AWG 600V White RoHS: Compliant | 0 |
|
$3.4500 / $9.7100 | Buy Now |