Part Details for 55PC1841-16-CML4-3CS25 by TE Connectivity
Overview of 55PC1841-16-CML4-3CS25 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-25NX | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-25NXGE | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-25NXJE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for 55PC1841-16-CML4-3CS25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55PC1841-16-CML4-3CS25
|
Heilind Electronics | 55PC1841-16-CML4-3CS2502 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55PC1841-16-CML4-3CS25
|
Interstate Connecting Components | 55PC1841-16-CML4-3CS2502 | 0 |
|
Buy Now |