Part Details for 55PC2111-20-9-9CS2502 by TE Connectivity
Overview of 55PC2111-20-9-9CS2502 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55PC2111-20-9-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4587
|
Newark | 55Pc2111-20-9-9Cs2502 |Raychem Te Connectivity 55PC2111-20-9-9CS2502 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9480 | Buy Now |
DISTI #
55PC2111-20-9-9CS2502-ND
|
DigiKey | CBL 1COND STRND 20AWG 600V WHITE Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9146 | Buy Now |
DISTI #
650-655153-000
|
Mouser Electronics | Hook-up Wire 55PC211120-9-9CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9350 / $1.0300 | Order Now |
DISTI #
RYC55PC2111-20-9-9CS2502
|
Heilind Electronics | 55PC2111-20-9-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2111-20-9-9CS2502 RoHS: Compliant | 0 |
|
$0.8920 / $2.5080 | Buy Now |
DISTI #
RYC55PC2111-20-9-9CS2502
|
Interstate Connecting Components | 55PC2111-20-9-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000001125430
|
Sager | Hook-up Wire 55PC211120-9-9CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.9752 / $1.2200 | Buy Now |
|
Master Electronics | 55PC2111-20-9-9CS2502 RoHS: Compliant | 0 |
|
$0.8920 / $2.5080 | Buy Now |
Part Details for 55PC2111-20-9-9CS2502
55PC2111-20-9-9CS2502 CAD Models
55PC2111-20-9-9CS2502 Part Data Attributes:
|
55PC2111-20-9-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC2111-20-9-9CS2502
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |