Part Details for 55PC2111-20-9-9CS2623 by TE Connectivity
Overview of 55PC2111-20-9-9CS2623 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2111-20-9-9CS2623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC2111-20-9-9CS2623-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 50 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
1804 In Stock |
|
$1.3800 / $1.4600 | Buy Now |
DISTI #
55PC2111-20-9-9CS2623-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 50 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4415 | Buy Now |
DISTI #
650-120279-000
|
Mouser Electronics | Hook-up Wire 55PC211120-9-9CS2623 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1804 Partner Stock |
|
$1.4200 / $1.6100 | Buy Now |
DISTI #
RYC55PC2111-20-9-9CS2623
|
Interstate Connecting Components | 55PC2111-20-9-9CS2623 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1804 Partner Stock |
|
$1.4200 / $1.6100 | Buy Now |