Part Details for 55PC2112-20-9-94 by TE Connectivity
Overview of 55PC2112-20-9-94 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2112-20-9-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4600
|
Newark | 55Pc2112-20-9-94 |Raychem Te Connectivity 55PC2112-20-9-94 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0400 / $2.2200 | Buy Now |
DISTI #
55PC2112-20-9-94-ND
|
DigiKey | CBL 1 COND 20AWG WHT/YEL Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0738 | Buy Now |
DISTI #
E71087-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Silver Plated Copper White/Yellow 600V - Cable Rools/Shrink Tubing (Alt: E71087-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-E71087-000
|
Mouser Electronics | Hook-up Wire 55PC2112-20-9-94 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
DISTI #
RYC55PC2112-20-9-94
|
Heilind Electronics | 55PC2112-20-9-94 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2112-20-9-94 RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
DISTI #
RYC55PC2112-20-9-94
|
Interstate Connecting Components | 55PC2112-20-9-94 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2112-20-9-94 RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
Part Details for 55PC2112-20-9-94
55PC2112-20-9-94 CAD Models
55PC2112-20-9-94 Part Data Attributes
|
55PC2112-20-9-94
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2112-20-9-94
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |