Part Details for 55PC2113-12-9-9CS2949 by TE Connectivity
Overview of 55PC2113-12-9-9CS2949 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2113-12-9-9CS2949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2113-12-9-9CS2949-ND
|
DigiKey | CBL 1COND STRND 12AWG 600V WHITE Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4725 | Buy Now |
DISTI #
723528-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 723528-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1682 / $5.8351 | Buy Now |
DISTI #
650-723528-000
|
Mouser Electronics | Hook-up Wire 55PC211312-9-9CS2949 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
DISTI #
RYC55PC2113-12-9-9CS2949
|
Heilind Electronics | 55PC2113-12-9-9CS2949 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $15.5000 | Buy Now |
DISTI #
RYC55PC2113-12-9-9CS2949
|
Interstate Connecting Components | 55PC2113-12-9-9CS2949 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $15.5000 | Buy Now |