Part Details for 55PC2113-16-9-9CS2949 by TE Connectivity
Overview of 55PC2113-16-9-9CS2949 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2113-16-9-9CS2949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2113-16-9-9CS2949-ND
|
DigiKey | CBL 1COND STRND 16AWG 600V WHITE Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3350 | Buy Now |
DISTI #
650-CX8302-000
|
Mouser Electronics | Hook-up Wire 55PC211316-9-9CS2949 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2800 / $2.4500 | Order Now |
DISTI #
RYC55PC2113-16-9-9CS2949
|
Heilind Electronics | 55PC2113-16-9-9CS2949 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |
DISTI #
RYC55PC2113-16-9-9CS2949
|
Interstate Connecting Components | 55PC2113-16-9-9CS2949 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $4.3600 | Buy Now |