Part Details for 55PC2121-20-9/96-9 by TE Connectivity
Overview of 55PC2121-20-9/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2121-20-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4619
|
Newark | 55Pc2121-20-9/96-9 |Raychem Te Connectivity 55PC2121-20-9/96-9 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6300 | Buy Now |
DISTI #
55PC2121-20-9/96-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 6500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6066 | Buy Now |
DISTI #
355839-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 355839-000) RoHS: Compliant Min Qty: 6500 Package Multiple: 1981 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55PC2121-209969
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C FB SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Onlinecomponents.com | 55PC2121-20-9/96-9 RoHS: Compliant | 0 |
|
$1.5300 / $4.3100 | Buy Now |
DISTI #
355839-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 355839-000) RoHS: Compliant Min Qty: 6500 Package Multiple: 1981 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
355839-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 355839-000) RoHS: Compliant Min Qty: 6500 Package Multiple: 1981 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC2121-20-9/96-9
|
Interstate Connecting Components | 55PC2121-20-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125483
|
Sager | Multi-Conductor Cables 20AWG 2C FB SHL JCKT 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.6700 / $2.0900 | Buy Now |
DISTI #
55PC2121-20-9/96-9
|
FDH Electronics | Wire and Cable Min Qty: 1 | 99 |
|
$1.8220 / $2.6880 | Buy Now RFQ |