Part Details for 55PC2121-20-9/96-9CS2743 by TE Connectivity
Overview of 55PC2121-20-9/96-9CS2743 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2121-20-9/96-9CS2743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4621
|
Newark | 55Pc2121-20-9/96-9Cs2743 |Raychem Te Connectivity 55PC2121-20-9/96-9CS2743 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8500 | Buy Now |
DISTI #
2266-55PC2121-20-9/96-9CS2743-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 35 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
65870 In Stock |
|
$1.5700 / $2.0500 | Buy Now |
DISTI #
55PC2121-20-9/96-9CS2743-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 35 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8252 | Buy Now |
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Braid 2Conductors 20AWG 3.2mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene RoHS: Compliant |
65870 Partner Stock |
|
$1.9500 / $3.3100 | Buy Now |
DISTI #
TE Connectivity 55PC2121-20-9/96-9CS2743
|
PEI Genesis | Multi-Conductor Cable | 65870 |
|
Buy Now | |
DISTI #
000000000001125487
|
Sager | Multi-Conductor Cables 55PC2121-20-9/96-9CS2743 Min Qty: 1 | 0 |
|
$1.9000 / $2.3700 | Buy Now |
|
Master Electronics | Shielded Multi-Conductor Cable Braid 2Conductors 20AWG 3.2mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene RoHS: Compliant |
65870 Partner Stock |
|
$1.9500 / $3.3100 | Buy Now |