Part Details for 55PC2121-22-2/6-9 by TE Connectivity
Overview of 55PC2121-22-2/6-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2121-22-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4623
|
Newark | 55Pc2121-22-2/6-9 |Raychem Te Connectivity 55PC2121-22-2/6-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8430 | Buy Now |
DISTI #
55PC2121-22-2/6-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8323 | Buy Now |
DISTI #
RYC55PC2121-22-2/6-9
|
Heilind Electronics | 55PC2121-22-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant |
2994 In Stock |
|
$4.4700 / $7.9400 | Buy Now |
DISTI #
67014694
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 600V White RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 4678 |
|
$2.9644 / $10.0790 | Buy Now |
DISTI #
51686011
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 600V White RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1916 | Americas - 2990 |
|
$6.7879 / $10.3251 | Buy Now |
DISTI #
RYC55PC2121-22-2/6-9
|
Interstate Connecting Components | 55PC2121-22-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273787
|
Sager | Multi-Conductor Cables 55PC2121-22-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 22AWG 600V White RoHS: Compliant |
2994 In Stock |
|
$4.4700 / $7.9400 | Buy Now |